82 Series Standard Anti Vandal Switches:
417 produkter blev fundet82 Series Standard Anti Vandal Switches
With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.
- Vandal-resistant: Impact resistant to IK10
- Front protection up to IP67
- Gold contacts available for low voltages and currents
- Optional illumination and laser markings
- Excellent tactile feedback
- Long service life: > 1 million cycles of operation
- Stainless steel anodised aluminium or brass coloured switches
- 16 mm, 19 mm or 22 mm mounting
- Raitings: 24 VAC / DC (0.2 A), 42 VAC (100 mA), 240 VAC / DC (3 A)
- Applications: Food and beverage industry, Heavy duty & special vehicles, Buses and coaches, Marine
Vis
Køber
Ingeniør
Producent
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 218,870 5+ kr 214,470 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | - | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ kr 182,490 | Min: 1 / Flere: 1 | 82 Series | 19mm | SPDT | Momentary | Round | - | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ kr 150,820 5+ kr 143,280 10+ kr 135,660 20+ kr 132,970 | Min: 1 / Flere: 1 | 82 Series | 22.3mm | SPDT | Momentary | Round | - | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ kr 133,420 5+ kr 131,850 10+ kr 130,200 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Maintained | Round Convex Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ kr 221,110 5+ kr 218,500 10+ kr 215,890 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ kr 135,660 5+ kr 134,010 10+ kr 132,370 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 147,530 5+ kr 145,890 10+ kr 144,170 | Min: 1 / Flere: 1 | 82 Series | 19mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ kr 160,310 5+ kr 158,440 10+ kr 156,500 20+ kr 153,360 50+ kr 150,220 | Min: 1 / Flere: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ kr 160,460 5+ kr 158,520 10+ kr 156,570 | Min: 1 / Flere: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ kr 172,410 5+ kr 170,390 10+ kr 168,300 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ kr 172,410 5+ kr 170,390 10+ kr 168,300 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Green | |||||
Each | 1+ kr 160,230 5+ kr 157,020 | Min: 1 / Flere: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ kr 172,410 5+ kr 168,970 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ kr 142,680 | Min: 1 / Flere: 1 | 82 Series | 16mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ kr 160,010 5+ kr 158,070 10+ kr 156,120 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Momentary | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ kr 116,230 5+ kr 114,890 10+ kr 113,470 | Min: 1 / Flere: 1 | 82 Series | 16mm | SPDT | Momentary | Round Convex Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ kr 135,660 5+ kr 134,010 10+ kr 132,370 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ kr 172,410 5+ kr 170,390 10+ kr 168,300 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ kr 147,530 5+ kr 145,890 10+ kr 144,170 | Min: 1 / Flere: 1 | 82 Series | 19mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ kr 160,460 | Min: 1 / Flere: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ kr 221,110 5+ kr 218,500 10+ kr 215,890 20+ kr 211,550 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ kr 145,970 5+ kr 143,050 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Blue | |||||
Each | 1+ kr 145,970 5+ kr 144,250 10+ kr 142,450 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ kr 160,010 5+ kr 158,070 10+ kr 156,120 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ kr 172,410 5+ kr 170,390 10+ kr 168,300 | Min: 1 / Flere: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Blue |