Audio Signal Indicator Units:
405 produkter blev fundetFind et stort udvalg af Audio Signal Indicator Units hos Farnell Danmark. Vi har et stort udvalg af Audio Signal Indicator Units på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Werma, Fulleon, Moflash Signalling, Auer Signal & Schneider Electric
Vis
Køber
Ingeniør
Producent
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8810168 | Each | 1+ kr 1.239,000 | Min: 1 / Flere: 1 | 110V | - | Single | 120dB | IP65 | - | - | 1A | 95mm | -30°C | 45°C | ||||
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 240V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 642,200 | Min: 1 / Flere: 1 | 24V | 24V | Alternate, Steady, Pulse | 105dBA | IP65 | ESG Series | 3.3kHz | 57mA | 44mm | -25°C | 60°C | |||||
Each | 1+ kr 364,690 | Min: 1 / Flere: 1 | 24V | 24V | Pulse, Steady | 100dB | IP66 | Eco-Modul 70 XDE Series | 2.7kHz | 92mA | - | -30°C | 60°C | |||||
Each | 1+ kr 335,490 5+ kr 328,760 10+ kr 322,100 | Min: 1 / Flere: 1 | 24V | 24V | Pulse, Steady | 80dB | IP66 | Eco-Modul 40 ZDE Series | 4kHz | 39mA | - | -30°C | 60°C | |||||
Each | 1+ kr 205,810 5+ kr 201,700 10+ kr 197,600 | Min: 1 / Flere: 1 | - | 24V | Single | 84dB | - | - | - | 25mA | 152mm | - | - | |||||
MOFLASH SIGNALLING | Each | 1+ kr 99,390 5+ kr 98,490 10+ kr 96,550 | Min: 1 / Flere: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ kr 187,950 5+ kr 181,670 10+ kr 175,850 | Min: 1 / Flere: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
Each | 1+ kr 306,920 5+ kr 296,700 10+ kr 287,070 | Min: 1 / Flere: 1 | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
Each | 1+ kr 103,280 5+ kr 102,380 10+ kr 100,360 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ kr 187,950 5+ kr 181,670 10+ kr 175,850 | Min: 1 / Flere: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ kr 925,900 | Min: 1 / Flere: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
Each | 1+ kr 925,900 | Min: 1 / Flere: 1 | 230V | 230V | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
8810150 | Each | 1+ kr 1.362,000 | Min: 1 / Flere: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
Each | 1+ kr 491,500 5+ kr 481,690 10+ kr 471,870 | Min: 1 / Flere: 1 | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
Each | 1+ kr 1.004,360 | Min: 1 / Flere: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
Each | 1+ kr 323,380 5+ kr 313,440 10+ kr 307,170 | Min: 1 / Flere: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
Each | 1+ kr 187,950 5+ kr 181,670 10+ kr 175,770 | Min: 1 / Flere: 1 | - | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C | |||||
KLAXON | Each | 1+ kr 1.213,000 5+ kr 1.177,000 | Min: 1 / Flere: 1 | 230V | - | Single | 127dB | IP67 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
Each | 1+ kr 1.150,130 | Min: 1 / Flere: 1 | 230V | - | Multiple Tones | 110dB | IP65 | - | - | 7mA | 128mm | -35°C | 66°C | |||||
Each | 1+ kr 809,950 5+ kr 793,750 10+ kr 777,560 | Min: 1 / Flere: 1 | - | 24V | Multiple Tones | 100dB | IP65 | YA30 Series | - | 32mA | 85mm | -25°C | 55°C |