Audio Signal Indicator Units:
343 produkter blev fundetFind et stort udvalg af Audio Signal Indicator Units hos Farnell Danmark. Vi har et stort udvalg af Audio Signal Indicator Units på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Werma, Fulleon, Moflash Signalling, Auer Signal & Schneider Electric
Vis
Køber
Ingeniør
Producent
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 296,470 5+ kr 290,520 10+ kr 284,640 | Min: 1 / Flere: 1 | - | 24V | Pulse | 80dB | IP65 | 109 Series | 2100Hz | 25mA | 52mm | -20°C | 50°C | |||||
3566187 RoHS | Each | 1+ kr 167,760 5+ kr 164,420 10+ kr 161,070 | Min: 1 / Flere: 1 | - | 28V | 32 Tone | 92dBA | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C | ||||
FULLEON | Each | 1+ kr 570,320 | Min: 1 / Flere: 1 | 230V | - | - | 100dB | IP66, IP69K | X10 Mini Series | - | 32mA | 119mm | -40°C | 70°C | ||||
Each | 1+ kr 1.009,000 | Min: 1 / Flere: 1 | 230V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
Each | 1+ kr 215,230 | Min: 1 / Flere: 1 | - | 35V | 3 Tone | 99dBA | IP21 | BiWire Ultra Series | - | 11mA | 91mm | -25°C | 70°C | |||||
Each | 1+ kr 264,030 | Min: 1 / Flere: 1 | - | 35V | 3 Tone | 99dBA | IP66 | BiWire Ultra Series | - | 11mA | 100mm | -25°C | 70°C | |||||
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 240V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 292,900 5+ kr 287,020 10+ kr 281,220 | Min: 1 / Flere: 1 | - | 24V | Single | 84dB | - | - | - | 25mA | 152mm | - | - | |||||
MOFLASH SIGNALLING | Each | 1+ kr 102,670 5+ kr 100,580 10+ kr 98,580 | Min: 1 / Flere: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ kr 204,070 5+ kr 199,980 10+ kr 195,890 | Min: 1 / Flere: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
Each | 1+ kr 106,540 5+ kr 104,380 10+ kr 102,300 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ kr 205,480 5+ kr 201,390 10+ kr 197,300 | Min: 1 / Flere: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ kr 925,900 | Min: 1 / Flere: 1 | 230V | 230V | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
8810150 | Each | 1+ kr 1.520,000 | Min: 1 / Flere: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
Each | 1+ kr 506,340 5+ kr 496,230 10+ kr 486,110 | Min: 1 / Flere: 1 | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
Each | 1+ kr 510,210 5+ kr 497,120 10+ kr 487,000 | Min: 1 / Flere: 1 | 24V | 24V | Continuous | 85dB | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ kr 1.033,000 | Min: 1 / Flere: 1 | - | 24V | Multiple Tones | 100dB | IP65 | 110 Series | 3.4kHz | 80mA | 52mm | -20°C | 50°C | |||||
Each | 1+ kr 1.368,000 | Min: 1 / Flere: 1 | 230V | - | Continuous | 108dB | IP55 | 570 Series | - | 70mA | 152mm | 60°C | 60°C | |||||
Each | 1+ kr 1.035,000 | Min: 1 / Flere: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
Each | 1+ kr 323,380 5+ kr 313,440 10+ kr 307,170 | Min: 1 / Flere: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
Each | 1+ kr 210,100 5+ kr 205,930 10+ kr 201,690 | Min: 1 / Flere: 1 | - | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C |