Audio Signal Indicator Units:
72 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MOFLASH SIGNALLING | Each | 1+ kr 102,670 5+ kr 100,580 10+ kr 98,580 | Min: 1 / Flere: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ kr 106,540 5+ kr 104,380 10+ kr 102,300 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ kr 1.368,000 | Min: 1 / Flere: 1 | 230VAC | - | Continuous | 108dB | IP55 | 570 Series | - | 70mA | 152mm | 60°C | 60°C | |||||
Each | 1+ kr 419,970 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP66 | KombiSIGN 40 Series | 2.9kHz | 80mA | 45mm | -30°C | 60°C | |||||
MOFLASH SIGNALLING | Each | 1+ kr 106,540 5+ kr 104,380 10+ kr 102,300 | Min: 1 / Flere: 1 | 230VAC | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | ||||
3908373 | Each | 1+ kr 717,790 | Min: 1 / Flere: 1 | 240V | - | Continuous, Pulse | 70dBA | IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3.5kHz | 20mA | 30mm | -25°C | 60°C | ||||
Each | 1+ kr 87,860 5+ kr 86,080 10+ kr 84,370 | Min: 1 / Flere: 1 | - | 28V | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 35mm | -20°C | 60°C | |||||
2779159 | EATON CUTLER HAMMER | Each | 1+ kr 886,580 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||
Each | 1+ kr 819,030 5+ kr 794,410 10+ kr 769,780 | Min: 1 / Flere: 1 | 55V | 75V | Buzzer | 85dB | IP40 | 02 Series | - | - | 91mm | -20°C | 60°C | |||||
Each | 1+ kr 761,080 5+ kr 745,830 10+ kr 730,650 | Min: 1 / Flere: 1 | 24V | 24V | 4 Tone | 95dBA | IP66, IP69K | KombiSIGN 40 Series | 4.3kHz | 200mA | 68mm | -30°C | 60°C | |||||
Each | 1+ kr 309,860 5+ kr 303,690 10+ kr 297,440 | Min: 1 / Flere: 1 | 24V | 24V | Pulse, Steady | 85dB | IP65 | ESV M22 Series | 3.5kHz | 40mA | 12mm | -25°C | 60°C | |||||
Each | 1+ kr 556,560 5+ kr 542,280 10+ kr 531,190 | Min: 1 / Flere: 1 | 24V | 24V | Pulse, Steady | 100dB | IP65 | ESM Series | 3.3kHz | 19mA | 36mm | -25°C | 60°C | |||||
Each | 1+ kr 1.199,000 | Min: 1 / Flere: 1 | 240V | - | 32 Tone | 108dB | IP66 | ASS-T Series | 2.9kHz | 70mA | 94mm | -30°C | 60°C | |||||
Each | 1+ kr 373,550 5+ kr 363,950 10+ kr 356,580 | Min: 1 / Flere: 1 | 230VAC | - | Pulse, Steady | 65dBA | IP65 | ESK M22 Series | 3.5kHz | 35mA | 12mm | -25°C | 60°C | |||||
Each | 1+ kr 412,310 5+ kr 404,050 10+ kr 395,790 | Min: 1 / Flere: 1 | - | 24V | - | 80dB | IP65 | MP Series | - | 35mA | 60mm | -30°C | 60°C | |||||
Each | 1+ kr 140,610 5+ kr 137,780 10+ kr 134,960 | Min: 1 / Flere: 1 | 230VAC | - | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 18mm | -20°C | 60°C | |||||
Each | 1+ kr 160,660 | Min: 1 / Flere: 1 | 230VAC | - | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 22.5mm | -20°C | 60°C | |||||
Each | 1+ kr 371,460 5+ kr 364,020 10+ kr 356,580 | Min: 1 / Flere: 1 | 24V | 24V | Continuous | 90dB | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ kr 564,740 | Min: 1 / Flere: 1 | 24V | 24V | Alternate, Steady, Pulse | 105dBA | IP65 | ESG Series | 3.3kHz | 57mA | 44mm | -25°C | 60°C | |||||
Each | 1+ kr 318,860 | Min: 1 / Flere: 1 | 24V | 24V | Pulse, Steady | 100dB | IP66 | Eco-Modul 70 XDE Series | 2.7kHz | 92mA | - | -30°C | 60°C | |||||
MOFLASH SIGNALLING | Each | 1+ kr 204,290 5+ kr 200,200 10+ kr 196,110 | Min: 1 / Flere: 1 | - | 28V | Continuous, Pulse | 100dB | IP30 | - | 3.2kHz | 50mA | 49mm | -20°C | 60°C | ||||
Each | 1+ kr 440,290 5+ kr 431,510 10+ kr 422,670 | Min: 1 / Flere: 1 | 24V | 24V | 8 Tone | 90dB | IP66 | KombiSIGN 40 Series | - | 200mA | 68mm | -30°C | 60°C | |||||
Each | 1+ kr 725,810 5+ kr 711,310 10+ kr 696,800 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 95dBA | IP66 | EvoSIGNAL Mini Series | - | - | - | -30°C | 60°C | |||||
Each | 1+ kr 922,590 | Min: 1 / Flere: 1 | 24V | 24V | Multiple | 110dBA | IP66 | EvoSIGNAL Midi Series | - | 135mA | 78mm | -30°C | 60°C | |||||
Each | 1+ kr 1.016,000 | Min: 1 / Flere: 1 | 230VAC | 230V | Adjustable | 111dB | IP65 | AE95 Series | 420Hz | 400mA | 85mm | -30°C | 60°C |