Audio Signal Indicator Units:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VAC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 140,610 5+ kr 137,780 10+ kr 134,960 | Min: 1 / Flere: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 18mm | -20°C | 60°C | |||||
Each | 1+ kr 160,660 | Min: 1 / Flere: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 22.5mm | -20°C | 60°C | |||||
Each | 1+ kr 158,490 | Min: 1 / Flere: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 23mA | 18mm | -20°C | 60°C | |||||
Each | 1+ kr 158,490 | Min: 1 / Flere: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 22.5mm | -20°C | 60°C | |||||
Each | 1+ kr 158,490 | Min: 1 / Flere: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | - | 18.5mm | -20°C | 60°C | |||||
Each | 1+ kr 158,490 | Min: 1 / Flere: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 18mm | -20°C | 60°C |