SIRIUS Series Audio Signal Indicator Units:
10 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.197,000 | Min: 1 / Flere: 1 | 24V | 24V | 8 Tone | 102dB | IP65 | SIRIUS Series | 3.5kHz | 30mA | 54mm | -20°C | 50°C | |||||
Each | 1+ kr 832,700 | Min: 1 / Flere: 1 | 24V | 24V | Alternate, Continuous | 105dB | IP65 | SIRIUS Series | 3kHz | 40mA | 54mm | -20°C | 50°C | |||||
Each | 1+ kr 817,830 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP65 | SIRIUS Series | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ kr 1.044,390 | Min: 1 / Flere: 1 | 115V | - | 8 Tone | 102dB | IP65 | SIRIUS Series | 3.5kHz | 45mA | 54mm | -20°C | 50°C | |||||
Each | 1+ kr 944,220 | Min: 1 / Flere: 1 | 230V | - | Continuous, Pulse | 85dB | IP54 | SIRIUS Series | 2.5kHz | 35mA | 72mm | -20°C | 50°C | |||||
Each | 1+ kr 1.323,390 | Min: 1 / Flere: 1 | 230V | - | 8 Tone | 102dB | IP65 | SIRIUS Series | 3.5kHz | 45mA | 54mm | -20°C | 50°C | |||||
Each | 1+ kr 733,450 | Min: 1 / Flere: 1 | 115V | - | Continuous, Pulse | 85dB | IP65 | SIRIUS Series | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ kr 929,350 | Min: 1 / Flere: 1 | 230V | - | Continuous, Pulse | 85dB | IP65 | SIRIUS Series | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ kr 961,440 | Min: 1 / Flere: 1 | 115V | - | Continuous, Pulse | 85dB | IP54 | SIRIUS Series | 2.5kHz | 35mA | 72mm | -20°C | 50°C | |||||
Each | 1+ kr 825,260 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP54 | SIRIUS Series | 2.5kHz | 30mA | 72mm | -20°C | 50°C |