LR Series Audio Signal Indicator Units:
12 produkter blev fundetVis
Køber
Ingeniør
Producent
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 391,210 5+ kr 345,720 10+ kr 309,710 | Min: 1 / Flere: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ kr 455,970 5+ kr 389,490 10+ kr 381,720 | Min: 1 / Flere: 1 | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ kr 442,900 5+ kr 378,360 10+ kr 370,820 | Min: 1 / Flere: 1 | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ kr 438,850 5+ kr 374,830 10+ kr 367,360 | Min: 1 / Flere: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ kr 447,730 5+ kr 395,650 10+ kr 354,450 | Min: 1 / Flere: 1 | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ kr 427,960 5+ kr 378,210 10+ kr 338,840 | Min: 1 / Flere: 1 | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ kr 416,460 5+ kr 368,050 10+ kr 329,730 | Min: 1 / Flere: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ kr 324,200 | Min: 1 / Flere: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ kr 333,470 | Min: 1 / Flere: 1 | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ kr 305,650 | Min: 1 / Flere: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ kr 341,920 | Min: 1 / Flere: 1 | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
4685462 RoHS | PATLITE (U.S.A.) | Each | 1+ kr 324,830 | Min: 1 / Flere: 1 | 24V | Multiple | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 63.5mm | -20°C | 50°C |