Udskriv side
Billedet er vejledende. Se produktspecifikationen.
34 På Lager
Levering på 5 arbejdsdage(Leverandør leverer direkte)
Bestil inden kl. 18:00
| Antal | |
|---|---|
| 1+ | kr 291,260 |
| 3+ | kr 254,850 |
Pris for:Each
Minimum: 1
Flere: 1
kr 291,26 (ekskl. Moms)
Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Produktoplysninger
ProducentPRO SIGNAL
Producentens varenummerPSG3416
Varenummer4158927
Carrier Frequency2.4GHz
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Produktoversigt
This system can transmit audio from an externally connected or wireless source up to a receiver over a distance of up to 30m. By pressing only one button the signal can be sent to receivers immediately for a high resolution wireless connectivity. The receiver provided is charged via the included USB lead and works for up to 8 hours from a single charge.
- Wireless audio transmission quality: 44.1kHz CD quality with Texas Instruments PPWTM point-to-point connection technology
- Wireless distance: Up to 30m open site (avoid using in a overly complex 2.4GHz wireless environment)
- Wireless version: 4.2 with Qualcomm aptX, range up to 10m
- 3.5mm Stereo input and output connections
- Power input (5V DC, 1A): Power jack or 2 pin screw terminal
- Receiver charging time: 1h charging run for 8h
Applikationer
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Wireless
Indhold
Transmitter, receiver, USB charging cable and user guide
Noter
Note: The receiver must first be fully charged before use for up to 1h and the PSU connected to the transmitter USB power socket and switched on at the mains.
Tekniske specifikationer
Carrier Frequency
2.4GHz
Plug Type
USB
Product Range
-
SVHC
To Be Advised
Tekniske dokumenter (1)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:To Be Advised
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.21