Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

BULGIN LIMITED PXMBNI16RPF05ASC

Sensor Connector, Buccaneer M16 Series, M16, Female, 5 Positions, Solder Socket

BULGIN LIMITED PXMBNI16RPF05ASC
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PXMBNI16RPF05ASC
Varenummer:
2751906
  • Indtast dit brugerdefinerede varenummer i tekstboksen ovenfor
  • Maksimum varenumre tilføjet.
    Slet ældre poster for at tilføje flere.

Varenummer gemt

Part Number Saved

Produktsortiment
Buccaneer M16 Series
ECAD / MCAD
Supply Frame Models Link
Se alle tekniske dokumenter

Vælger af produktsortiment (Buccaneer M16 Series)

Se alt fra dette produktsortiment

Produktoversigt

The M-series Buccaneer circular automation connectors from Bulgin provide an ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with high degree of environmental protection. Featuring a M-style threaded locking nut, Bulgin's M-series offers an extensive choice of robust industry standard interconnect solutions for automation and control applications including M5 (waterproof), M8, M12, M16 and M23 variants. With A, B and D coded connector variants available throughout range, Bulgin's automation connectors are ideal for ensuring consistent and reliable actuator/sensor, fieldbus and Ethernet connections. Designed to decrease downtime and increase production efficiency, M-series provides reliable and uncompromised data, signal and power transmissions for industrial automation systems in harsh environments. These IP67 rated connectors range include field installable connectors, receptacles and overmoulded cable variants.
  • Reliable, robust and versatile connectivity solutions
  • Available in male and female variants and 3 to 19 poles
  • Plastic or metal housing in straight and right angle forms
  • Quick and secure screw coupling mechanism
  • Backwards compatible versions
  • Shielded variants maintain signal integrity
  • PVC and PUR jacketed cable variants in lengths ranging from 1m to 15m
  • Ratings from 1A, 30V AC/DC up to 8A, 250V AC/DC
  • Operating temp range from -25°C to 80°C, 500 mating cycles
  • Gold plated brass pin and phosphor bronze socket contacts

Applikationer

Industrial, Automation & Process Control, Robotics, Medical, Sensing & Instrumentation

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Buccaneer M16 Series

:
M16

:
Female

:
5 Positions

:
5Contacts

:
Solder Socket

:
A Coded

:
Phosphor Bronze

:
Gold

:
6A

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

4 På lager Brug for flere?

Standard leveringstid for dette produkt er 19 uger.

Bestil inden kl. 18:00

Hos dig næste arbejdsdag

På grund af markedsforhold er leveringstiderne kun til generel vejledning og kan ændres med kort varsel

kr 97,86

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
  • 1+
Antal Pris Din pris
 
 
1+ kr 97,86
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
Antal Pris Din pris
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Indtast din linjenote
Total:
Total: ( )
Total: --