Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

VM800P50A-BK - 

Development Board, FT800 Display System, 5" TFT Resistive Touch Panel LCD, Black Case

VM800P50A-BK - Development Board, FT800 Display System, 5" TFT Resistive Touch Panel LCD, Black Case
VM800P50A-BK - Development Board, FT800 Display System, 5" TFT Resistive Touch Panel LCD, Black Case

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
VM800P50A-BK
Varenummer:
2424448
Teknisk datablad:
VM800P50A-BK   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The VM800P50A-BK is a Development Module with 5-inch TFT LCD display, used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. It is designed to create quality HMI solutions with display, audio and touch functionality. The Arduino-compatible module features an FT800 chip for three in one operation (display, audio and touch) and its FT232R USB UART interface IC for MCU programming and communications, controlled from an inbuilt ATMEGA328P microcontroller operating at 5V/16MHz. Programming and configuration is easily achieved via the Arduino IDE, using a pre-programmed Arduino-compatible boot loader. It offers a high-quality system with an elegantly designed, precision fit bezel that provides a resistive touch panel sensor and component board in a rugged, plastic enclosure. It supports many I/O daughter cards or shields for expanding external interfacing and control.
  • Precision fitted bezel in black
  • Backlight LED driver
  • Audio power amplifier and micro speaker
  • FT232R USB serial port for firmware upgrade
  • Battery backed real time clock
  • 320x240 resolution TFT LCD with resistive touch panel
  • 2x Micro-Match miniature connectors for daughter card expansion
  • 5V power supply from micro-USB or battery connector

Applikationer

Industrial, Commercial, Embedded Design & Development

Produktoplysninger

:
FTDI
:
FT800, ATMEGA328
:
Audio, Video
:
Video Signal Processor
:
Dev Board FT800
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

Kontakt mig, når varen er på lager

kr 623,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 623,00