Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

MM900EV-LITE - 

Development Board, FT90X 32-Bit MCU Family, MicroSD Socket, EXT/USB Supply

MM900EV-LITE - Development Board, FT90X 32-Bit MCU Family, MicroSD Socket, EXT/USB Supply

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MM900EV-LITE
Varenummer:
2502185
Teknisk datablad:
MM900EV-LITE   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MM900EV-LITE is a cut down Development Module for 32-bit high performance FT90x microcontroller family, which is used to develop and demonstrate the functionality of the FT90x embedded microcontroller. The module also provide a connector for accessing external plug-in hardware over an SPI interface. This board is optimized for HMI and embedded display applications.
  • Micro SD card socket support
  • A micro-B USB for connecting to USB host or providing a power supply over USB for the board
  • 2x8-pins 2.54mm Pitch dual entry female header and 16-pins 0.5mm pitch FFC/FPC connectors
  • 2x5-pins 1.27mm Pitch female micro-match connector for software download
  • 2x20-pins 2.54mm Pitch female header support for external feature expansions
  • 2x15-pins 2.54mm Pitch female header support for external feature expansions
  • 5V Alternative power supply DC connector
  • Hardware reset button provided
  • 2x5-Pins 1.27mm pitch female Micro-MaTch connector for software download
  • 2x20-Pins 2.54mm pitch female header support for external feature expansions
  • 24-Pins 0.5mm pitch camera connector and two RGB LEDs (MM900EV2A/3A modules)
  • MicroSD card socket supporting SD3.0 specification
  • 2x8-Pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules

Applikationer

Test & Measurement, Security, Building Automation, Automation & Process Control, Multimedia, Industrial

Fodnoter

Drivers and Software available to download from www.ftdichip.com

Produktoplysninger

:
FTDI
:
32bit
:
FT900
:
FT32
:
-
:
FT900Q
:
Dev Board FT903
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

3 På lager

3 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

1 vil være klar til levering d. 09-12-19

kr 268,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 268,00
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
Spørgsmål og svar fra vores kunder