Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

CLEO50A - 

The 5" Smart TFT Display

CLEO50A - The 5" Smart TFT Display
CLEO50A - The 5" Smart TFT Display

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CLEO50A
Varenummer:
2674201
Teknisk datablad:
CLEO50A   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The CLEO50A from Bridgetek is a smart TFT display shield for Arduino and MikroBUS. It features FPC/FFC 40 LCD connector, 5inch 800x480 pixel TFT LCD panel with resistive touch and PWM audio output with in-built speaker amplifier for better audio quality. This smart TFT display shield can be easily programmed by almost anyone to give professional looking HMI/GUI's with no prior knowledge of complex graphics programming or mathematics. It utilises the FTDI FT900 low power MCU to bridge between the Arduino and fast interface accessories such as MikroBUS, camera and SD card input. The CLEO50A is compatible with FTDI CleO-RIO, CleO-Camera and CleO-Speaker.
  • Support landscape and portrait modes
  • In-built FTDI FT812 embedded video engine (EVE) graphic controller
  • Anti aliased graphics throughout for much finer image quality with no jaggies
  • Ready to use LCD module with resistive touch in panel mountable bezel
  • USB DFU port for firmware updates and in-built 8Mbyte Eflash memory
  • PWM audio supported and in-built speaker amplifier
  • Support MikroBUS, Micro SD card, camera, I2S, CAN bus interfaces and RTC function
  • Designed as Arduino and NerO shield
  • CE and FCC certified

Applikationer

Imaging, Video & Vision, Embedded Design & Development

Produktoplysninger

:
FTDI
:
FT32
:
-
:
FT900Q
:
FT90x
:
Arduino & MikroBUS Platforms
:
TFT Display Shield
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

12 På lager

2 på lager til levering næste dag (Liege lager)
10 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 30-12-19

kr 985,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 985,00
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
Spørgsmål og svar fra vores kunder