Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

PN-DESIGNKIT-8 - 

DESIGN KIT, RJ11, FXO

PN-DESIGNKIT-8 - DESIGN KIT, RJ11, FXO

Billedet er vejledende. Se produktspecifikationen.

Producent:
BOURNS BOURNS
Producentens varenummer:
PN-DESIGNKIT-8
Varenummer:
1845804
Se alle tekniske dokumenter

Produktoversigt

The PN-DESIGNKIT-8 is the Port Note design kit for RJ11 fax/modem (FXO) protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. In telecommunications, foreign exchange office (FXO) designates a telephone signalling interface that receives plain old telephone service (POTS). This solution protects those interfaces against surge and power contact threats.
  • Compliance to ITU-T K.21, IEC 60950, UL 60950 and TIA-968A
  • This solution provides a high level of protection within a small amount of PCB area

Applikationer

Communications & Networking

Indhold

One TISP4350T3BJR-S thyristor, One B1250T telecom fuse, One CD2320-B1600 diode bridge, Design guide.

Produktoplysninger

:
Thyristor: TISP4350T3BJR-S, Telecom Fuse: B1250T, Diode Bridge: CD2320-B1600
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produceres ikke længere

kr 70,92

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 70,92
 
5+ kr 66,09
 
10+ kr 62,11