Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

PN-DESIGNKIT-3 - 

DESIGN KIT, USB 2.0

PN-DESIGNKIT-3 - DESIGN KIT, USB 2.0

Billedet er vejledende. Se produktspecifikationen.

Producent:
BOURNS BOURNS
Producentens varenummer:
PN-DESIGNKIT-3
Varenummer:
1845799
Se alle tekniske dokumenter

Produktoversigt

The PN-DESIGNKIT-3 is the Port Note design kit for USB 2.0 ESD and overcurrent protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. An universal serial bus (USB) 2.0 ports provide up to 480Mbps data transfer rates and 5V power at up to 500mA. As a hot pluggable interface, it typically requires protection against ESD and short circuits. This solution provides this protection.
  • Compliance to USB 2.0, UL60950 and IEC 61000-4-2 level 4 (8KV/15KV)
  • Gives USB 2.0 ports with compatible protection without impairing the transmission of power or data

Applikationer

Communications & Networking

Indhold

One MF-NSMF075-2 Multifuse PPTC, Three CG0603MLC-05LE Chip Guard ESD suppressors, Design guide.

Produktoplysninger

:
Multifuse PTC: MF-NSMF075, 3x ChipGuard ESD Suppressors: CG0603MLC-05LE
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Produceres ikke længere

kr 70,92

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 70,92
 
5+ kr 66,09
 
10+ kr 62,11