Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

PN-DESIGNKIT-13 - 

DESIGN KIT, T1

PN-DESIGNKIT-13 - DESIGN KIT, T1

Billedet er vejledende. Se produktspecifikationen.

Producent:
BOURNS BOURNS
Producentens varenummer:
PN-DESIGNKIT-13
Varenummer:
1845811
Se alle tekniske dokumenter

Produktoversigt

The PN-DESIGNKIT-13 is the Port Note design kit for T1/E1 telephony interface protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. T1 and E1 are common telephony interfaces. This solution provides protection against surge and power contact.
  • Compliance to ITU-T K.45 basic and ITU-T K.21 basic
  • This solution provides protection without impairing the signal

Applikationer

Communications & Networking

Indhold

Two TISP7015L1 thyristors, Two B1250T fuses, Design guide.

Produktoplysninger

:
2x Thyristors: TISP7015L1, 2x Fuses: B1250T
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produceres ikke længere

kr 70,92

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 70,92
 
5+ kr 66,09
 
10+ kr 62,11