Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

PN-DESIGNKIT-12 - 

DESIGN KIT, HDMI 1.4

PN-DESIGNKIT-12 - DESIGN KIT, HDMI 1.4

Billedet er vejledende. Se produktspecifikationen.

Producent:
BOURNS BOURNS
Producentens varenummer:
PN-DESIGNKIT-12
Varenummer:
1845808
Se alle tekniske dokumenter

Produktoversigt

The PN-DESIGNKIT-12 is the Port Note design kit for HDMI 1.4 ESD and overcurrent protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The HDMI 1.4 is a hot pluggable interface combining video, audio and Ethernet signals. Voltages are 5V or lower and the bandwidth is 340MHz. This solution provides HDMI 1.4 ports with protection against ESD and short circuits without impairing the transmission of power or data.
  • Compliance to IEC 61000-4-2 level 4 (8KV/15KV)
  • This solution provides IEC 61000 level 4 ESD protection without impairing the HDMI signal

Applikationer

Audio, Imaging, Video & Vision, Multimedia

Indhold

Nine CG0402MLU-05G Chip Guard ESD suppressors, One MF-FSMF020X-2 Multifuse PTC resettable fuse, Design guide.

Produktoplysninger

:
9x ChipGuard ESD Suppressors: CG0402MLU-05x, Multifuse PTC: MF-NSMF020
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Produceres ikke længere

kr 126,46

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 126,46
 
5+ kr 99,68
 
10+ kr 86,28