Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

PN-DESIGNKIT-11 - 

DESIGN KIT, HDMI 1.3

PN-DESIGNKIT-11 - DESIGN KIT, HDMI 1.3

Billedet er vejledende. Se produktspecifikationen.

Producent:
BOURNS BOURNS
Producentens varenummer:
PN-DESIGNKIT-11
Varenummer:
1845807
Se alle tekniske dokumenter

Produktoversigt

The PN-DESIGNKIT-11 is the Port Note design kit for HDMI 1.3 ESD and overcurrent protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The HDMI 1.3 interfaces are 3.3V differential digital signals with single link bandwidths up to 340MHz (10.2Gbit/s). As usage of HDMI ports increases, HDMI ports face a growing threat of ESD damage.
  • Compliance to IEC 61000-4-2 level 4 (8KV/15KV)
  • This solution provides IEC 61000 level 4 ESD protection without impairing the HDMI signal

Applikationer

Audio, Imaging, Video & Vision, Multimedia

Indhold

Two CDDFN10-0524P TVS diode arrays, One CDSOT236-0504LC TVS diode array, One MF-FSMF020X-2 Multifuse PPTC, Design guide.

Produktoplysninger

:
2x TVS Diode Arrays: CDDFN10-0524P, 1x CDSOT236-0504LC, Multifuse PTC: MF-FSMF020X
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Produceres ikke længere

kr 70,92

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 70,92
 
5+ kr 66,09
 
10+ kr 62,11