Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BMA140-0330SB000A - 

DAUGHTER BOARD, ACCEL

BMA140-0330SB000A - DAUGHTER BOARD, ACCEL

Billedet er vejledende. Se produktspecifikationen.

Producent:
BOSCH BOSCH
Producentens varenummer:
BMA140-0330SB000A
Varenummer:
2063273
Se alle tekniske dokumenter

Produktoversigt

BMA140-0330SB000A is a shuttle board for BMA140 accelerometer. The BMA140 is an analog, triaxial low g acceleration sensor for consumer market applications, available in a super flat land grid array (LGA) package with a very small footprint of 3mm x 3mm and a height of merely 0.9mm. It allows measurements of static as well as dynamic accelerations. Due to its three perpendicular axes it gives the absolute orientation in a gravity field and enables free fall detection. The BMA140 is a two chip arrangement, which combines an application specific integrated circuit (ASIC) with a three channel silicon accelerometer, to form a true micro electro mechanical system (MEMS). The BMA140 provides three parallel analog output signals in a ±4g acceleration range. In addition to the parallel X, Y and Z output signals there is the option to multiplex any axis to a single supplementary output pin in a freely customized manner.
  • Triaxial, analog low g sensor with three parallel outputs
  • Ultra low power consumption
  • Power saving stand by mode
  • Fast wake up time
  • Very wide power supply range
  • Additional multiplexed serial analog output
  • Internal filtering capability
  • On chip gain and offset compensation
  • Self test capability

Applikationer

Sensing & Instrumentation, Consumer Electronics, Medical

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Bosch
:
BMA140
:
Accelerometer - Three-Axis
:
Board Only
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 333,72

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 333,72