2. Tools & Production Supplies
                                                                                                3. Abrasives
                                                                                                4. Grinding Discs
                                                                                                Udskriv side

                                                                                                2608619266

                                                                                                GRINDING DISC, 80MPS, 22.23MM BORE

                                                                                                BOSCH - PROFESSIONAL / BLUE 2608619266
                                                                                                BOSCH - PROFESSIONAL / BLUE 2608619266
                                                                                                BOSCH - PROFESSIONAL / BLUE 2608619266
                                                                                                BOSCH - PROFESSIONAL / BLUE 2608619266
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentBOSCH - PROFESSIONAL / BLUE
                                                                                                Producentens varenummer2608619266
                                                                                                Varenummer4224655
                                                                                                ProduktsortimentBosch - X-LOCK Cutting Discs
                                                                                                Også kendt somGTIN UPC EAN: 3165140947565
                                                                                                34 På Lager
                                                                                                Levering på 5 arbejdsdage(Leverandør leverer direkte)
                                                                                                Bestil inden kl. 18:00
                                                                                                Antal
                                                                                                1+kr 70,780
                                                                                                Pris for:Pack of 10
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 70,78 (ekskl. Moms)
                                                                                                Tilføj varenr. / Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                ProducentBOSCH - PROFESSIONAL / BLUE
                                                                                                Producentens varenummer2608619266
                                                                                                Varenummer4224655
                                                                                                ProduktsortimentBosch - X-LOCK Cutting Discs
                                                                                                Også kendt somGTIN UPC EAN: 3165140947565
                                                                                                Abrasive MaterialAluminium Oxide
                                                                                                External Diameter115mm
                                                                                                Bore Size22.23mm
                                                                                                Thickness1mm
                                                                                                Abrasive Grade-
                                                                                                Operating Speed Max80m/s
                                                                                                Product RangeBosch - X-LOCK Cutting Discs
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                Looking for a long-lasting cutting disc to cut stainless steel and metal? Try the PRO Stainless Steel and Metal. We made it with premium abrasive grains so that you can enjoy its performance for a long time. The PRO Stainless Steel and Metal Bonded Cutting Disc uses premium aluminium oxide grains to ensure you get fast and efficient cuts in stainless steel and metal. We combined the grains with functional fillers and embedded them in a phenol resin matrix for strength, resistance to heat and stable performance. We reinforced the disc with a high-quality fibreglass net to make sure it's safer to use. Plus, we made it iron free. This means you don’t need to worry about rust on your workpiece, if you cut stainless steel only.

                                                                                                • Click it on with X-LOCK – the fastest accessory-changing system on the market. Also fits nut and thread angle grinders

                                                                                                Tekniske specifikationer

                                                                                                Abrasive Material

                                                                                                Aluminium Oxide

                                                                                                Bore Size

                                                                                                22.23mm

                                                                                                Abrasive Grade

                                                                                                -

                                                                                                Product Range

                                                                                                Bosch - X-LOCK Cutting Discs

                                                                                                External Diameter

                                                                                                115mm

                                                                                                Thickness

                                                                                                1mm

                                                                                                Operating Speed Max

                                                                                                80m/s

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:68042290
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.396