Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BS05U - 

USB Oscilloscope / Logic Analyzer, BitScope Micro, 2 Analogue / 6 Digital Channels, 20MHz

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BS05U
Varenummer:
2432906
Produktsortiment
BS Series
Også kendt som:
GTIN UPC EAN: 5060275000019
Teknisk datablad:
BS05U   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
BS Series
:
2+6 Channel
:
20MHz
:
40MSPS
:
-
:
-
:
20 MHz bandwidth x 8 channel (2 analog + 6 digital) smallest mixed signal scope and waveform generator, 10 mixed signal test probes, USB cable and software.
:
-
:
USB
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

BitScope "Micro" Model 5 mixed signal scope includes a powerful logic protocol analyzer, waveform & pattern generator, spectrum analyzer and data recorder in one tiny lightweight and waterproof USB powered package. It is fully user programmable, captures digital and analogue signals simultaneously at high speed to 12k buffer and can stream continuously direct to disk. BitScope Micro is compatible with Raspberry Pi, Windows, Mac OS X and Linux on x86 and ARM. It's an ideal test and measurement companion.
  • Dual channel digital storage oscilloscope
  • 12 bit analogue sample resolution and high speed real-time waveform display
  • Capture 8 logic/timing signals along with cross-triggers for multi-channel mixed signal measurements
  • Capture SPI, CAN, I2C, UART & logic timing concurrently, solving complex system control problems
  • Display analogue waveforms and their spectra simultaneously in real-time
  • Generate an arbitrary waveform, capture analogue & digital signals concurently
  • Enables creation of programmable logic and/or protocol patterns
  • Record to disk anything BitScope can capture, allowing off-line replay & waveform analysis
  • User programmable, C/C++, Python, VM API

Indhold

20 MHz bandwidth x 8 channel (2 analog + 6 digital) smallest mixed signal scope and waveform generator, 10 mixed signal test probes, USB cable and software.

Også kendt som

GTIN UPC EAN: 5060275000019

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

823 På lager

177 på lager til levering næste dag (Liege lager)
646 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 23-09-19

kr 727,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 727,00
 
20+ kr 654,30
 
50+ kr 581,60
 
100+ kr 472,60