Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BS05P - 

USB Oscilloscope / Logic Analyzer, BitScope Micro + BNC Port Adapter, 2 + 6 Channel, 20MHz

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BS05P
Varenummer:
2455593
Produktsortiment
BitScope Micro
Teknisk datablad:
BS05P   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
BitScope Micro
:
2+6 Channel
:
20MHz
:
40MSPS
:
-
:
-
:
One Set of 10 Test Leads with Grabber Clips, Pair of Colour Coded Analogue Shorting Plugs, Connection Key Card, USB Cable and BNC Port Adapter
:
-
:
USB
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

This is a bundle offer with a Bitscope Micro and a 2 port BNC adaptor for a direct connection to various Oscilloscope probes! The BitScope "Micro" Model 5 is the world's first mixed signal scope to include a powerful logic protocol analyzer, waveform & pattern generator, spectrum analyzer and data recorder in one tiny lightweight and waterproof USB powered package. It is fully user programmable, captures digital and analogue signals simultaneously at high speed to 12k buffer and can stream continously direct to disk. BitScope Micro is compatible with Raspberry Pi, Windows, Mac OS X and Linux on x86 and ARM. It's your ideal test and measurement companion. The software and guides are included and must be downloaded from bitscope.com (not in the package). The quickstart guide in the package provides instructions.
  • Dual channel digital storage oscilloscope
  • 12 bit analogue sample resolution and high speed real-time waveform display
  • Capture 8 logic/timing signals along with cross-triggers for multi-channel mixed signal measurements
  • Capture SPI, CAN, I2C, UART & logic timing concurrently, solving complex system control problems
  • Display analogue waveforms and their spectra simultaneously in real-time
  • Generate an arbitrary waveform, capture analogue & digital signals concurently
  • Enables creation of programmable logic and/or protocol patterns
  • Record to disk anything BitScope can capture, allowing off-line replay & waveform analysis
  • User programmable, C/C++, Python, VM API

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

175 På lager

40 på lager til levering næste dag (Liege lager)
135 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 15-07-19

kr 809,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
1 Kit
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 809,00