Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

BK4052

Function Generator, Arbitrary, 2 Channel, 5 MHz, 4050 Series

BK4052 - Function Generator, Arbitrary, 2 Channel, 5 MHz, 4050 Series
BK4052 - Function Generator, Arbitrary, 2 Channel, 5 MHz, 4050 Series

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BK4052
Varenummer:
2363432
Produktsortiment
4050 Series
Også kendt som:
4052
Teknisk datablad:
BK4052   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Arbitrary, Function

:
2 Channel

:
4050 Series

:
5MHz

:
AM, ASK, FM, FSK, PM, PWM

:
3 Years

:
EU, UK

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

The BK4052 Dual Channel Function/Arbitrary Waveform Generator is capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With a easy-to-read colour display and an intuitive user interface with numeric keypad, this instrument offers plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high performance 14-bit, 125 MSa/s arbitrary waveform generator. Easily create custom arbitrary waveforms using the included waveform editing software or output any of the 48 built-in predefined arbitrary waveforms. Up to 10 user-defined 16 kpt arbitrary waveforms can be saved to the instrument.
  • Large 3.5-inch LCD colour display with waveform preview
  • Linear and logarithmic sweep
  • AM, DSB-AM, ASK, FM, FSK, PM, and PWM modulation functions
  • Variable DC offset
  • Adjustable duty cycle
  • Two independent channels with individual output ON/OFF buttons
  • Internal/external triggering
  • Gate and burst mode
  • 48 built-in predefined arbitrary waveforms
  • Built-in counter
  • USB device port (USBTMC-compliant) and front panel USB host port
  • Arbitrary waveform editing software provided
  • Short circuit protection on output

Applikationer

Signal Processing, Test & Measurement

Indhold

BK4052 Waveform Generator, Getting Started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Også kendt som

4052

3 På lager

Leveres så længe lager haves

3 på lager til levering næste dag (Liege lager)
kr 3.400,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.400,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder