Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BK2650A - 

Spectrum Analyser, Handheld, 50kHz to 3.3GHz, 71 mm, 162 mm

BK2650A - Spectrum Analyser, Handheld, 50kHz to 3.3GHz, 71 mm, 162 mm

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BK2650A
Varenummer:
1735218
Teknisk datablad:
BK2650A   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Handheld
:
-
:
50kHz to 3.3GHz
:
-
:
71mm
:
162mm
:
265mm
:
1.8kg
:
3 Years
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The 2650A are compact, light weight and cost-effective spectrum analyzers for quick and precise signal investigations, especially away from the bench. At a weight of only 4 pounds (1.8 kg), these instruments are by far the lightest full-featured handheld spectrum analyzers available, yet they deliver performance and features comparable to a full-size bench spectrum analyzers and can operate up to 4 hours on a single battery.
  • Impressive 4 hour battery life; easy-to-replace rechargeable Lithium-Ion battery
  • Fast sweep speed, minimum 10 ms, to help locate and identify elusive, transient interference signals
  • DANL (displayed average noise level) of -127 dBm
  • Large easy-to-read colour display, 640 x 480 resolution
  • Measures: channel/adjacent channel power, occupied bandwidth, electric & magnetic field strength
  • Convenient Auto tune function
  • PC Software for remote control and documentation of measurement results (included)
  • Conveniently store measurement results and screen shots in bitmap format to USB flash drive

Applikationer

Sensing & Instrumentation, Signal Processing, Test & Measurement

Indhold

User manual, AC adaptor MA400, soft carrying case LC2650A, accessory pouch, PC software and USB cable, Lithium-Ion battery MB400, certificate of calibration.

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 08-07-19

Kontakt mig, når varen er på lager

kr 57.496,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 57.496,00