Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

BK2568-MSO - 

MSO / MDO Oscilloscope, BK2560 Series, 2 Analogue, 16 Digital, 300 MHz, 2 GSPS, 140 Mpts, 1.2 ns

BK2568-MSO - MSO / MDO Oscilloscope, BK2560 Series, 2 Analogue, 16 Digital, 300 MHz, 2 GSPS, 140 Mpts, 1.2 ns
BK2568-MSO - MSO / MDO Oscilloscope, BK2560 Series, 2 Analogue, 16 Digital, 300 MHz, 2 GSPS, 140 Mpts, 1.2 ns
BK2568-MSO - MSO / MDO Oscilloscope, BK2560 Series, 2 Analogue, 16 Digital, 300 MHz, 2 GSPS, 140 Mpts, 1.2 ns
BK2568-MSO - MSO / MDO Oscilloscope, BK2560 Series, 2 Analogue, 16 Digital, 300 MHz, 2 GSPS, 140 Mpts, 1.2 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BK2568-MSO
Varenummer:
2903974
Produktsortiment
BK2560 Series
Også kendt som:
2568-MSO
Teknisk datablad:
BK2568-MSO   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
BK2560 Series
:
2 Analogue, 16 Digital
:
300MHz
:
2GSPS
:
140 Mpts
:
1.2ns
:
TFT LCD Colour
:
MSO, Digital Logic Probe, Passive Probe, Pwr Cord, Certificate of Calibration, USB Cable, User Guide
:
3 Years
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Compact lightweight mixed signal oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.
  • 16 digital channels with logic analyser (MSO upgrade)
  • 140,000wfms/s max waveform capture rate
  • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
  • 25MHz built-in function and arbitrary waveform generator
  • High speed hardware-based pass/fail testing function and masking
  • Standard LAN and USBTMC-compliant USB device port
  • Segmented acquisition history waveform record function (record length up to 80000 frames)
  • Software provided for remote PC control

Applikationer

Test & Measurement

Indhold

Mixed signal oscilloscope, Passive probes (one per channel), Digital logic probe, Power cord, Certificate of calibration, USB (Type A to B) communication cable.

Også kendt som

2568-MSO

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Bemærk, at dette produkt ikke er på lager

Du kan placere en forhåndsordre ved at klikke på knappen, eller du kan angive din interesse ved at klikke på linket

Registrer din interesse her

kr 20.920,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 20.920,00
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
Spørgsmål og svar fra vores kunder