Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BK2563 - 

Digital Oscilloscope, BK2560 Series, 4 Channel, 70 MHz, 2 GSPS, 140 Mpts, 5 ns

BK2563 - Digital Oscilloscope, BK2560 Series, 4 Channel, 70 MHz, 2 GSPS, 140 Mpts, 5 ns
BK2563 - Digital Oscilloscope, BK2560 Series, 4 Channel, 70 MHz, 2 GSPS, 140 Mpts, 5 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BK2563
Varenummer:
2903965
Produktsortiment
BK2560 Series
Teknisk datablad:
BK2563   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
BK2560 Series
:
4 Channel
:
70MHz
:
2GSPS
:
140 Mpts
:
5ns
:
TFT LCD Colour
:
DSO, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A-B) Cable, Quick Start Guide
:
3 Years
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Compact lightweight digital storage oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.
  • 140,000wfms/s maximum waveform capture rate
  • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
  • 25MHz function and arbitrary waveform generator (AWG upgrade optional)
  • High speed hardware-based pass/fail testing function and masking
  • Standard LAN and USBTMC-compliant USB device port
  • Multi-language user interface and built-in context sensitive help
  • Segmented acquisition history waveform record function (record length up to 80000 frames)
  • Software provided for remote PC control

Applikationer

Test & Measurement

Indhold

Digital storage oscilloscope, Passive probes (one per channel), Power cord, Certificate of calibration, USB (type A to B) communication cable.

Relaterede søgninger

1 På lager

1 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 23-09-19

kr 11.052,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 11.052,00