Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

BK2555 - 

Digital Oscilloscope, 2550 Series, 4 Channel, 100 MHz, 2 GSPS, 12 kpts, 3.5 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BK2555
Varenummer:
2425074
Produktsortiment
2550 Series
Teknisk datablad:
BK2555   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
2550 Series
:
4 Channel
:
100MHz
:
2GSPS
:
12 kpts
:
3.5ns
:
WQVGA LCD Colour
:
One Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration
:
3 Years
:
EU, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The 2550 series digital storage oscilloscopes provide high performance and value in 2-channel and 4-channel configurations. With bandwidth from 70 MHz to 300 MHz and 2 GSa/s sample rates, these oscilloscopes offer 24 kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. Engineered to allow you to see more of your signal under test, the 2550 series' widescreen 7" TFT display offers a significantly larger viewing area than typical economy oscilloscopes.
  • FFT including four additional math functions - Add, Subtract, Multiply, and Divide
  • 32 automatic measurements
  • 50 R input coupling (200 MHz and 300 MHz models)
  • Standard LAN (supports SCPI) and USB device port (USBTMC compliant)
  • Front and rear panel USB host port
  • Software provided for remote PC control
  • Advanced tools include digital filters with adjustable limits, pass/fail testing
  • Multi-language user interface and context sensitive help
  • 3 Year manufacturer warranty

Applikationer

Test & Measurement, Signal Processing, System Monitoring

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Relaterede søgninger

Produceres ikke længere

kr 11.915,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 11.915,00
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
Spørgsmål og svar fra vores kunder