Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BK2530B - 

Digital Oscilloscope, 253xB Series, 2 Channel, 25 MHz, 500 MSPS, 32 kpts, 14 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BK2530B
Varenummer:
1887143
Produktsortiment
253xB Series
Teknisk datablad:
BK2530B   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
253xB Series
:
2 Channel
:
25MHz
:
500MSPS
:
32 kpts
:
14ns
:
QVGA LCD Colour
:
One Probe Per Channel (1:1, 10:1 Switchable), USB Interface Cable, EasyScope Software
:
1 Year
:
EU, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The 2530B Digital Storage Oscilloscope delivers essential features and reliable performance at a price you can afford. analogue style knobs and controls combined with a smart Auto set function make this oscilloscope easy to use. Advanced triggering, automatic measurements, and FFT functions provide you with many options to debug your circuits. Educators can appreciate the ability to disable the Auto button that would automatically setup the scope to display a signal, requiring the user to learn how to set up scope parameters manually. Additionally, the instrument comes with PC software that lets you easily capture, analyse, and document waveforms and measurement results. The 2530B is an ideal education and training tool, and also well-suited for applications in service and repair.
  • 5.7" colour display
  • One touch automatic setup for ease of use (Auto)
  • Long waveform memory up to 32,000 point record length for each channel
  • 32 automatic measurements
  • FFT plus four additional math functions
  • Extensive trigger capabilities including pulse width and line-selectable video trigger
  • Save/recall setup and waveform data
  • Transfer waveform data, screen shots, and measurement results to a Windows PC via USB port

Applikationer

Maintenance & Repair

Indhold

User manual, 10:1 probe set (2 pieces), power cord , USB interface cable and easyscope software installation disk.

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Relaterede søgninger

Produceres ikke længere

kr 3.518,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.518,00