Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

SMX45C505KAN360 - 

Multilayer Ceramic Capacitor, Stacked MLC, 5 µF, 50 V, SMX Series, ± 10%, Through Hole, X7R

SMX45C505KAN360 - Multilayer Ceramic Capacitor, Stacked MLC, 5 µF, 50 V, SMX Series, ± 10%, Through Hole, X7R

Billedet er vejledende. Se produktspecifikationen.

Producent:
AVX AVX
Producentens varenummer:
SMX45C505KAN360
Varenummer:
2343179
Produktsortiment
SMX Series
Se alle tekniske dokumenter

Produktoplysninger

:
5µF
:
50V
:
SMX Series
:
± 10%
:
Through Hole
:
X7R
:
2.54mm
:
-55°C
:
125°C
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The SMX series stacked Multilayer Ceramic Capacitor is ideally suited for high temperature applications up to 200°C and switch mode power supply. This product is intended for down hole oil exploration, including logging while drilling, geophysical probes, as well as space and aerospace electronics. The high temperature solder utilized in the construction of SMX-style parts assures reliable operation in harsh environments. The wide product offering provides designers a solution for high capacitance value and high voltage capacitors rated at 200°C. It is also suitable for DC filters in high power, high frequency motor drives, high pulsed-current circuitry, as well as low power electronics. The SMX-style SMPS capacitors are characterized with excellent performance in comparison to wet tantalum products.
  • Much lower ESR and lower losses
  • Excellent capacitance retention with frequency
  • Excellent high frequency performance
  • Low DC leakage current
  • Much higher current handling capabilities
  • SMD conformal

Applikationer

Power Management, Aerospace, Defence, Military

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 20-07-20

Kontakt mig, når varen er på lager

kr 1.112,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.112,00
 
5+ kr 960,00
 
10+ kr 914,00
 
20+ kr 899,00
 
40+ kr 876,00
 
100+ kr 861,00
 
500+ kr 846,00
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
Spørgsmål og svar fra vores kunder