Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

DS000-KD-31001-3YR

Arm Development Studio, Gold Edition, Node Locked License, 3 Year Term, 1 Seat

ARM DS000-KD-31001-3YR
×

Billedet er vejledende. Se produktspecifikationen.

Producent:
ARM ARM
Producentens varenummer:
DS000-KD-31001-3YR
Varenummer:
2988140
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
ARM

:
Cortex-A, Cortex-M, Cortex-R

:
Gold

:
Node Locked

:
1

:
Linux, Windows
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
Arm Development Studio, the successor to Arm DS-5, supports all types of C/C++/Assembler software development projects from architecture exploration to the development of real-time applications and coding for edge devices. It accelerates system design and software development enabling you to get higher quality products to market faster and cost-effectively with its easy to use IDE and powerful set of tools. With Arm DS you are not limited to a single silicon vendor. CMSIS pack support provides access to a database of over 5000 devices to jump start your project. Arm Compiler 6 enabled highly efficient and high performance code generation and use of the latest language standards such as C++11 and C++14. Flexible debug options with CoreSight debug & trace technology from hardware bring-up to OS porting and application development. Simulation models (FVP) allow code development & testing early in the project lifecycle before hardware is available. Included with each copy of Arm De
  • Term (subscription) license valid for the given duration
  • Support & maintenance included for the full term - your software is always up to date and you have access to Arm technical support services
  • Node locked license allowing one engineer to use the software on up to two computers
  • Gold edition supports development and debug for all Arm cores including Cortex-M
  • R
  • A and Armv6
  • 7
  • 8
  • Includes a copy of Keil MDK Professional along with all middleware and RTX RTOS with source code
  • Software packs regularly updated to include new device and board support independent of the toolchain
  • Arm C
  • C++ Compilers with assembler, linker and highly optimized run-time libraries are tailored for optimum code size and performance
  • CoreSight debug and trace supporting single core and homogeneous
  • heterogeneous multi-core configurations and RTOS awareness
  • Streamline performance analyser for Linux, Android and bare-metal
  • No silicon device vendor lock-in for freedom and flexibility

Applikationer

Embedded Design & Development

Digital levering

Download indenfor 3 arbejdsdage

Denne vare kan ikke annulleres eller returneres

kr 101.279,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 101.279,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --