Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

A000079 - 

Development Board, Arduino Motor Shield, L298 Dual Full Bridge Driver, Rev 3

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
A000079
Varenummer:
2075346
Teknisk datablad:
A000079   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The A000079 Arduino motor shield is based on the L298, which is a dual full bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board. This shield has two separate channels, called A and B, that each use 4 of the Arduino pins to choose the rotation direction, vary the speed, fast brake or sense the current that is flowing through the motor. In total there are 8pins in use on this shield. You can use each channel separately to drive two DC motors or combine them to drive one bipolar stepper motor. The shield can supply 2A per channel, for a total of 4A maximum.
  • 5V to 12V operating voltage
  • L298P, drives two DC motors or one stepper motor
  • 2A per channel or 4A maximum current
  • 1.65V/A current sensing
  • Free running stop and brake function

Applikationer

Motor Drive & Control, Power Management

Produktoplysninger

:
Arduino
:
-
:
-
:
L298P
:
-
:
Arduino Boards
:
Arduino Motor Shield
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 201,25

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 201,25
 
10+ kr 187,75
 
100+ kr 181,00
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
Spørgsmål og svar fra vores kunder