2. Embedded Computers, Education & Maker Boards
                      3. Arduino
                      4. Embedded Development Kits - Arduino
                      Udskriv side

                      A000079

                      Development Board, Arduino Motor Shield, L298 Dual Full Bridge Driver, Rev 3

                      ARDUINO A000079
                      ARDUINO A000079
                      ARDUINO A000079
                      ARDUINO A000079
                      ARDUINO A000079
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentARDUINO
                      Producentens varenummerA000079
                      Varenummer2075346
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      62 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 186,550
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 186,55 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentARDUINO
                      Producentens varenummerA000079
                      Varenummer2075346
                      Teknisk datablad

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      No. of Bits-
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberL298P
                      Kit ContentsArduino Motor Shield L298P
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Produktoversigt

                      The A000079 Arduino motor shield is based on the L298, which is a dual full bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board. This shield has two separate channels, called A and B, that each use 4 of the Arduino pins to choose the rotation direction, vary the speed, fast brake or sense the current that is flowing through the motor. In total there are 8pins in use on this shield. You can use each channel separately to drive two DC motors or combine them to drive one bipolar stepper motor. The shield can supply 2A per channel, for a total of 4A maximum.

                      • 5V to 12V operating voltage
                      • L298P, drives two DC motors or one stepper motor
                      • 2A per channel or 4A maximum current
                      • 1.65V/A current sensing
                      • Free running stop and brake function

                      Applikationer

                      Motor Drive & Control, Power Management

                      Tekniske specifikationer

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Arduino Motor Shield L298P

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      L298P

                      Product Range

                      -

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      5 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Italy
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (27-Jun-2024)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.05