Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MT9T031C12STCD ES - 

MT9T031 CMOS Image Sensor Demo Kit

MT9T031C12STCD ES - MT9T031 CMOS Image Sensor Demo Kit

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MT9T031C12STCD ES
Varenummer:
1877459
Se alle tekniske dokumenter

Produktoversigt

The MT9T031C12STCD ES is a demo kit for MT9T031 CMOS image sensor. The MT9T031 is a QXGA format, 1/2inch CMOS active pixel digital image sensor with an active imaging pixel array of 2048H x 1536V. It incorporates sophisticated camera functions on chip such as windowing, column and row skip mode and snapshot mode. It is programmable through a simple two wire serial interface. The 3 megapixel CMOS image sensor features Digital Clarity breakthrough low noise CMOS imaging technology that achieves CCD image quality (based on signal to noise ratio and low light sensitivity) while maintaining the inherent size, cost and integration advantages of CMOS. The MT9T031 produces extraordinarily clear, sharp digital pictures and it has the ability to capture both continuous video and single frames. The sensor can be operated in its default mode or programmed for frame size, exposure, gain setting and other parameters.
  • 3megapixel resolution
  • Digital Clarity imaging technology
  • High frame rate
  • Global reset release
  • Horizontal and vertical binning
  • Column and row skip modes
  • Superior low light performance
  • Low dark current
  • Simple two wire serial programming interface
  • Programmable controls: gain, frame rate, frame size, exposure

Applikationer

Consumer Electronics, Industrial, Portable Devices, Security, Imaging, Video & Vision, Communications & Networking, Sensing & Instrumentation

Indhold

PCB sensor headboard with a lens, Base camera demo board, USB cable, Camera tripod, Software CD, Demo user manual.

Fodnoter

To keep dark current and shot noise artifacts from impacting image quality, keep operating temperature at a minimum.

Produktoplysninger

:
Sensor
:
Aptina Imaging
:
MT9T031
:
Image Sensor
:
PCB Sensor Headboard with Lens, Base Camera Demonstration Board, USB Cable, Tripod, Micron DevSuite Software
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 15.168,90

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 15.168,90