Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

A20737A-MSDK1 - 

Evaluation Module, A20737 2.4-GHz RF Transceiver Module, Digital Compass / Temp / Accelerometer

A20737A-MSDK1 - Evaluation Module, A20737 2.4-GHz RF Transceiver Module, Digital Compass / Temp / Accelerometer
A20737A-MSDK1 - Evaluation Module, A20737 2.4-GHz RF Transceiver Module, Digital Compass / Temp / Accelerometer

Billedet er vejledende. Se produktspecifikationen.

Producent:
ANAREN ANAREN
Producentens varenummer:
A20737A-MSDK1
Varenummer:
2458480
Se alle tekniske dokumenter

Produktoversigt

The A20737A-MSDK1 is a Bluetooth Smart development kit. It features the A20737A Anaren Integrated Radio (AIR) for WICED module that incorporates Broadcom's BCM20737 chip, 24MHz crystal, an integrated antenna and an EEPROM. The A20737A AIR module is globally certified and is Bluetooth SIG qualified. This Bluetooth Smart development kit works in conjunction with Anaren's online Anaren Atmosphere development tool that generates and loads the embedded code on the Multi sensor Development Board and creates an app that can be loaded onto a Bluetooth Smart mobile device.
  • Incorporates Broadcom's BCM20737 SOC
  • Tiny 11mm x 13mm x 2.5mm footprint of the A20737A AIR for WICED module
  • Low power consumption
  • Wireless connectivity for easy development of applications based on Bluetooth SMART standard
  • Provides an excellent educational/development tool for all levels of smart expertise
  • Easy to understand migration path from development to production
  • FCC/IC and ETSI compliant

Applikationer

Industrial, System Monitoring, Building Automation, Lighting, Wireless, Sensing & Instrumentation, Consumer Electronics

Produktoplysninger

:
Wireless Connectivity
:
Anaren
:
BCM20737, FT2232H
:
Various Sensor Kits
:
Dev Board BCM20737, USB A to Mini-B Cable, 2 x 16pin Headers, Quick Start Guide, Regulatory Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 239,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 239,00