Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

OP295GSZ - 

Operational Amplifier, Dual, 2 Amplifier, 1 kHz, 0.03 V/µs, ± 1.5V to ± 15V, SOIC, 8 Pins

OP295GSZ - Operational Amplifier, Dual, 2 Amplifier, 1 kHz, 0.03 V/µs, ± 1.5V to ± 15V, SOIC, 8 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
OP295GSZ
Varenummer:
9605185
Produktsortiment
OP295 Series
Teknisk datablad:
OP295GSZ   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The OP295GSZ is a Dual CBCMOS Operational Amplifier features rail-to-rail output swing with DC accuracy. By using a bipolar front end, lower noise and higher accuracy than those of CMOS designs have been achieved. Both input and output ranges include the negative supply, providing the user with zero-in/zero-out capability. Maximum offset voltage is specified at 300µV for 5V operation and the open-loop gain is a minimum of 1000V/mV. This yields performance that can be used to implement high accuracy systems, even in single-supply designs. The ability to swing rail-to-rail and supply 15mA to the load makes it ideal drivers for power transistors and H bridges. This allows designs to achieve higher efficiencies and to transfer more power to the load than previously possible without the use of discrete components. Stability while driving capacitive loads is another benefit of this design over CMOS rail-to-rail amplifiers. This is useful for driving coax cable or large FET transistors.
  • Rail-to-rail output swing
  • Single-supply operation (3 to 36V)
  • Low offset voltage (300µV)
  • 75kHz Gain bandwidth product
  • High open-loop gain (1000V/mV)
  • Unity gain stable
  • Low supply current/per amplifier (150µA maximum)

Applikationer

Power Management, Sensing & Instrumentation

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
2 Amplifier
:
1kHz
:
0.03V/µs
:
± 1.5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
OP295 Series
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til OP295GSZ

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal
     

Styk

1+ kr 16,69   10+ kr 16,15   25+ kr 15,22   50+ kr 14,69   100+ kr 14,62   250+ kr 14,53   500+ kr 14,46   1000+ kr 14,38   Flere priser...

Vare med begrænsninger Tilføj

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

0 in stock

Kort leveringstid

 
Se lagerstatus og leveringstider

490 vil være klar til levering d. 25-01-20

Flere produkter på lager i ugen, der starter den 20-04-20

Kontakt mig, når varen er på lager

kr 42,15

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 42,15
 
10+ kr 33,92
 
25+ kr 30,53
 
50+ kr 29,07
 
100+ kr 27,84
 
250+ kr 25,15
 
500+ kr 23,14
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
Spørgsmål og svar fra vores kunder