Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVAL-CN0343-EB1Z - 

Evaluation Module, CN0343 Sensor, Ultrasonic Distance Measurement, 50cm-10m Range, 2cm Resolution

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-CN0343-EB1Z
Varenummer:
2470856
Se alle tekniske dokumenter

Produktoversigt

The EVAL-CN0343-EB1Z is a Circuit Note Evaluation Board for ultrasonic distance measurement is a self-contained distance sensor that utilizes an ultrasonic transmitter and sensitive analogue receiver in conjunction with a precision analogue microcontroller to provide distance measurements. Unlike complicated PLL-based receivers. Temperature compensation is provided by the integrated temperature sensor and ADC contained in the microcontroller. In industrial applications, distance measurement is a common requirement, such as fluid level sensing or sensing the distance between solids. Industrial fluids are often corrosive or contain solids and debris, as in wastewater purification or chemical processing. Therefore, ultrasonic techniques are advantageous because the sensor does not contact the liquid or object directly, as in the case of flotation-based sensors.

Applikationer

Embedded Design & Development, Test & Measurement, Sensing & Instrumentation

Produktoplysninger

:
Sensor
:
Analog Devices
:
ADuC7126, ADM3483
:
Ultrasonic Distance Measurement
:
Eval Board ADuC7126 & ADM3483
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 857,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 857,00