Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVAL-CN0337-PMDZ - 

Evaluation Module, CN0337 12-Bit 300kSPS Single-Supply RTD Temperature Measurement System

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-CN0337-PMDZ
Varenummer:
2399973
Se alle tekniske dokumenter

Produktoversigt

The EVAL-CN0337-PMDZ evaluation board circuit is a completely isolated 12-bit, 300 kSPS RTD temperature measuring system that uses only three active devices. The system processes the output of a Pt100 RTD and includes an innovative circuit for lead-wire compensation using a standard 3-wire connection. The circuit operates on a single 3.3 V supply. The total error after room temperature calibration is less than ±0.24% FSR for a ±10°C change in temperature, making it ideal for a wide variety of industrial temperature measurements. The small footprint of the circuit makes this combination an industry-leading solution for temperature measurements where accuracy, cost, and size play a critical role. Both data and power are isolated, thereby making the circuit robust to high voltages and also ground-loop interference often encountered in harsh industrial environments. The EVAL-CN0337-PMDZ circuit board uses the SDP-PMD-IB1Z, and the EVAL-SDP-CB1Z system demonstration platform (SDP) evaluat
  • Flexible RTD Conditioning and Conversion
  • Temperature Compensated
  • Fully Isolated

Produktoplysninger

:
Sensing - Temperature
:
Analog Devices
:
AD8608, AD7091R, ADuM5401
:
Temperature Sensor
:
Eval Board AD8608, AD7091R, ADuM5401
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

5 På lager

5 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

kr 281,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 281,00