Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVAL-CN0296-SDPZ - 

Evaluation Board, CN0296 Low Cost High Performance Sound Bar System

EVAL-CN0296-SDPZ - Evaluation Board, CN0296 Low Cost High Performance Sound Bar System

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-CN0296-SDPZ
Varenummer:
2345655
Se alle tekniske dokumenter

Produktoversigt

The EVAL-CN0296-SDPZ is a low cost, high performance sound bar system circuit evaluation board. The circuit has two main blocks. First is the audio input and processing block, which is made of the ADAU1761. Second is the output amplifier stage, which is composed of the SSM2518. The ADAU1761 is a low power, stereo audio codec with integrated digital audio processing, also called SigmaDSP and The SSM2518 is a digital input class D audio power amplifier. The board can accept an analog stereo audio signal as an input and can output up to eight channels of audio with discrete processing on each channel. The circuit is ideal for small docking stations and portable media devices. The circuit offers low power consumption and high efficiency operation without sacrificing audio quality. The circuit is also capable of driving headphones without the need of additional components. The software is compatible with Windows XP (SP2), Vista (32bit and 64bit) and Windows 7 (32bit and 64bit).
  • Sound bar system
  • High performance
  • Low cost
  • 8 digitally processed audio channel outputs

Applikationer

Communications & Networking, Portable Devices

Indhold

Circuit evaluation board, Software CD.

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Analog Devices
:
ADAU1761, SSM2518
:
Audio
:
Sound Bar System
:
Evaluation Board ADAU1761, SSM2518
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 863,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 863,00