Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVAL-CN0221-EB1Z - 

Evaluation Board, CN0221 USB Based Thermocouple Temperature Measurement System

EVAL-CN0221-EB1Z - Evaluation Board, CN0221 USB Based Thermocouple Temperature Measurement System
EVAL-CN0221-EB1Z - Evaluation Board, CN0221 USB Based Thermocouple Temperature Measurement System

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-CN0221-EB1Z
Varenummer:
2210358
Se alle tekniske dokumenter

Produktoversigt

The EVAL-CN0221-EB1Z is an evaluation board described in the circuit from lab CN-0221, entitled "USB based temperature monitor using the ADuCM360 precision analog microcontroller and an external thermocouple". This circuit uses the ADuCM360/ADuCM361 precision analog microcontroller in an accurate thermocouple temperature monitoring application. The ADuCM360/ADuCM361 integrates dual 24bit sigma-delta (Σ-Δ) analog to digital converters (ADCs), dual programmable current sources, a 12bit digital to analog converter (DAC), and a 1.2V internal reference, as well as an ARM cortex-M3 core, 126KB flash, 8KB SRAM, and various digital peripherals such as UART, timers, SPIs, and I2C interfaces. In the circuit, the ADuCM360/ADuCM361 is connected to a thermocouple and a 100R platinum resistance temperature detector (RTD). The RTD is used for cold junction compensation.

Applikationer

Sensing & Instrumentation, Signal Processing, System Monitoring

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADP1720-3.3, ADuCM360, ADuCM361
:
Temperature Sensor
:
Evaluation Board USB-Based Temperature Monitor
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 516,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 516,00