Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

EVAL-ADXRS646Z - 

Breakout Board, ADXRS646 Angular Rate Sensor (Gyroscope), High Stability, Low Noise

EVAL-ADXRS646Z - Breakout Board, ADXRS646 Angular Rate Sensor (Gyroscope), High Stability, Low Noise

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-ADXRS646Z
Varenummer:
2070660
Se alle tekniske dokumenter

Produktoversigt

The EVAL-ADXRS646Z is a simple "breakout" board that allows quick evaluation and performance of the ADXRS646 angular-rate sensor (Gyroscope). The ADXRS646 is a very high performance analog-output yaw-rate Gyroscope featuring low bias drift of 12°/hr and excellent immunity to vibration and linear acceleration. The small size of the breakout board makes it easy to mount the Gyroscope to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the Gyroscope. The board comes populated with all required passives. This evaluation board implements a typical application of the ADXRS646. The analog and power grounds (Agnd and Pgnd) have separate power planes in this evaluation board to accommodate application-specific grounding schemes.
  • Complete rate Gyroscope on a single chip
  • Z axis (yaw rate) response, 12°/hour bias stability
  • High Performance angular rate sensing
  • High vibration rejection over wide frequency
  • Measurement range extendable to a maximum of ±450°/s
  • 10,000g powered shock survivability
  • Radiometric to referenced supply

Applikationer

Industrial, Automation & Process Control

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXRS646
:
Angular Rate Sensor / Gyroscope
:
Evaluation Board ADXRS646
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 767,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 767,00
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
Spørgsmål og svar fra vores kunder