Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVAL-ADXL327Z - 

Breakout Board, ADXL327 Small Low Power 3-Axis ±2 g Accelerometer

EVAL-ADXL327Z - Breakout Board, ADXL327 Small Low Power 3-Axis ±2 g Accelerometer

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-ADXL327Z
Varenummer:
2301488
Produktsortiment
ADXL327 Series
Se alle tekniske dokumenter

Produktoversigt

The EVAL-ADXL327Z is a simple breakout board that allows quick evaluation of the performance of the ADXL327 accelerometer. The ADXL327 is a 3-axis analog output accelerometer with ± 2g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL327Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL327 three-axis accelerometer. The EVAL-ADXL327Z has a 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL327Z to the ADXL327.
  • 3 axis sensing
  • Low power of 350µA typical
  • Single supply operation of 1.8V to 3.6V
  • 10,000g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

Applikationer

Consumer Electronics, Portable Devices, Medical, Hobby & Education, Imaging, Video & Vision

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL327
:
Accelerometer - Three-Axis
:
Evaluation Board ADXL327
:
ADXL327 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 304,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 304,00