Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVAL-ADXL326Z - 

Evaluation Board, ADXL326 Small Low Power 3-Axis ±16g Accelerometer

EVAL-ADXL326Z - Evaluation Board, ADXL326 Small Low Power 3-Axis ±16g Accelerometer

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-ADXL326Z
Varenummer:
2301486
Produktsortiment
ADXL326 Series
Se alle tekniske dokumenter

Produktoversigt

The EVAL-ADXL326Z is a simple breakout board that allows quick evaluation of the performance of the ADXL326 accelerometer. The ADXL326 is a 3-axis analog output accelerometer with ±16g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL326Z has a 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL326Z to the ADXL326.
  • 3 axis sensing
  • Small, low profile package
  • Low power of 350µA typical
  • Single supply operation range of 1.8V to 3.6V
  • 10,000g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

Applikationer

Consumer Electronics, Portable Devices, Medical, Hobby & Education, Imaging, Video & Vision

Advarsler

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL326
:
Accelerometer - Three-Axis
:
Evaluation Board ADXL326
:
ADXL326 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

3 På lager

3 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 30-01-23

kr 305,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 305,00