Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVAL-ADXL212Z - 

Evaluation Board, ADXL212Z Precision ±2 g Dual Axis PWM Output Accelerometer

EVAL-ADXL212Z - Evaluation Board, ADXL212Z Precision ±2 g Dual Axis PWM Output Accelerometer

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-ADXL212Z
Varenummer:
2009264
Produktsortiment
ADXL212 Series
Se alle tekniske dokumenter

Produktoversigt

The EVAL-ADXL212Z is an evaluation board for the ±2 g, Dual axis, PWM output accelerometer. The ADXL212 is a high precision, low power, complete single and dual axis accelerometers with duty cycle modulated outputs, all on a single, monolithic IC. The ADXL212 measure acceleration with a full scale range of ±2g. The EVAL-ADXL212Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL212 dual axis ±2g accelerometer with PWM outputs. The user needs to add only three additional through hole passive components, depending on the bandwidth required in the application. The EVAL-ADXL212Z has a 5 pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Two holes are provided for mechanical attachment of the EVAL-ADXL212Z to the application.
  • High performance, single/dual axis accelerometer on a single IC chip
  • It has 1mg resolution at 60Hz Low power of 700µA at VS = 5V (typical)
  • It provides high zero g bias stability
  • It provides high sensitivity accuracy
  • Pulse width modulated digital outputs
  • BW adjustment with a single capacitor
  • It has single supply operation
  • It can withstand 3500g shock survival

Applikationer

Automotive, Security

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL212Z
:
Dual-Axis Accelerometer
:
Board, User Guide
:
ADXL212 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 204,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 204,00