Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

EVAL-ADUC847QSZ - 

Development Kit, ADUC848 Precision Analog MCU, Multichannel 24-/16-Bit ADC's

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-ADUC847QSZ
Varenummer:
1439137
Produktsortiment
ADUC847 Series
Se alle tekniske dokumenter

Produktoversigt

The EVAL-ADUC847QSZ is an development system for evaluation of the ADuC847, 10 channel 24bit ADC, 12MIPS flash MCU. This development system is also recommended for evaluation of ADuC848, 10 channel 16bit ADC + 12MIPS flash MCU. The quickStart kits for the ADuC8x-series (8052-core) precision analog microcontrollers feature serial port download/debug capability and an assembly source debugging environment. The ADuC847/ADuC848 microconverter products are fully integrated 24bit/16bit, Multi channel sigma delta ADC and flash microcontroller on a single chip. These devices are optimized for applications in industrial control, smart sensors, load cells and instrumentation that require precision acquisition of multiple (up to 10) channels.
  • It has high resolution Σ-Δ ADCs
  • It provides 2 independent 24bit ADCs on the ADuC845
  • Single 24bit ADC on the ADuC847 and single 16bit ADC on the ADuC848
  • It provides up to 10 ADC input channels on all parts
  • It has 24bit no missing codes
  • It has 22bit rms (19.5 bit p-p) effective resolution
  • Offset drift 10nV/°C, gain drift 0.5ppm/°C chop enabled
  • 8051 compatible instruction set, High performance single cycle core
  • 62kbyte on chip flash/EE program memory, 4kbyte on chip flash/EE data memory

Applikationer

Industrial, Sensing & Instrumentation, System Monitoring, Portable Devices

Produktoplysninger

:
Analog Devices
:
8bit
:
ADuC8xx
:
8052
:
8052
:
ADuC847
:
Board
:
ADUC847 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 372,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 372,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
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
Spørgsmål og svar fra vores kunder