Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVAL-ADT7X20EBZ - 

Evaluation Kit, ADT7420 ±0.25°C Accurate 16-Bit Digital I2C Temperature Sensor

EVAL-ADT7X20EBZ - Evaluation Kit, ADT7420 ±0.25°C Accurate 16-Bit Digital I2C Temperature Sensor

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-ADT7X20EBZ
Varenummer:
2378606
Produktsortiment
ADT7420 Series
Se alle tekniske dokumenter

Produktoversigt

The EVAL-ADT7X20EBZ is an evaluation kit that allows the user to evaluate the performance of the ADT7320 and ADT7420 temperature sensors. The ADT7420 and ADT7320 are high accuracy digital temperature sensor offering breakthrough performance over a wide industrial range. These devices contains an internal band gap reference, a temperature sensor and a 16bit ADC to monitor and digitize the temperature to 0.0078°C resolution. The kit consists of two boards, a main board connected to the PC through the USB port and an external board. The external board and flex board are attached to the main board using wires that can withstand high temperatures and can be used for remote temperature measurements in oil baths or ovens where the temperature exceeds the specifications of the USB cable. The evaluation software allows the user to select the main board or the external board, as well as the desired temperature sensor device.
  • Powered from USB port
  • No additional power supply required
  • PC software for control of temperature sensors
  • Windows 2000 and higher operating systems are supported
  • Additional external evaluation board for remote temperature measurements (ADT7x20EBZ)
  • Additional external flex boards for faster thermal response

Applikationer

Sensing & Instrumentation, Medical, Industrial

Indhold

PCB with USB interface, Additional external PCB, Evaluation software CD, USB cable, Documentation, Wiring guide.

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Sensing - Temperature
:
Analog Devices
:
ADT7X20
:
Temperature Sensor
:
Evaluation Board ADT7X20, PCB, Software, USB Cable, Documents
:
ADT7420 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 353,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 353,00