Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

EVAL-ADAU7002Z - 

Evaluation Kit, ADAU7002 Stereo PDM to I2S or TDM Conversion IC, Configurable TDM slots

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-ADAU7002Z
Varenummer:
2378443
Produktsortiment
ADAU7002 Series
Se alle tekniske dokumenter

Produktoversigt

The EVAL-ADAU7002Z is an evaluation kit for ADAU7002 device. The ADAU7002 converts a stereo PDM bit stream into a PCM output. The source for the PDM data can be two microphones or other PDM sources. The PCM audio data is output on a serial audio interface port in either I2S or TDM format. This evaluation board provides full access to all inputs and outputs on the ADAU7002. The board can be powered by a single 3.8V to 6V supply or by VDD of the pulse density modulation (PDM) input. The PC board is a 4 layer design, with a single ground plane and a single power plane on the inner layers. The board contains connectors for external microphones and headers for PDM input and I2S output.
  • 64× decimation of a stereo pulse density modulation (PDM)
  • Slave I2S or time division multiplexed (TDM) output interface
  • Configurable TDM slots
  • I/O supply operation from 1.62V to 3.6V
  • 64× output sample rate PDM clock
  • 64×/128×/192×/256×/384×/512× output sample rate BCLK
  • Automatic BCLK ratio detection
  • Output sample rate from 4KHz to 96KHz
  • Automatic PDM CLK drive at 64× the sample rate
  • Automatic power down with BCLK removal

Applikationer

Consumer Electronics, Communications & Networking, Portable Devices

Indhold

ADAU7002 evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with mini B plug, User guide.

Produktoplysninger

:
Analog Devices
:
ADAU7002
:
Audio
:
Sample Rate Converter (SRC)
:
Eval Board ADAU7002, EVAL-ADUSB2EBZ Communications Adapter, USB Cable with Mini-B Plug, User Guide
:
ADAU7002 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 707,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 707,00
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
Spørgsmål og svar fra vores kunder