Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVAL-ADAU1452MINIZ - 

Evaluation Board, ADAU1452 SigmaDSP Digital Audio Processor, 4 Analog Inputs, 8 Analog Outputs

EVAL-ADAU1452MINIZ - Evaluation Board, ADAU1452 SigmaDSP Digital Audio Processor, 4 Analog Inputs, 8 Analog Outputs

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-ADAU1452MINIZ
Varenummer:
2393835
Produktsortiment
ADAU1452 Series
Se alle tekniske dokumenter

Produktoversigt

The EVAL-ADAU1452MINIZ is an evaluation kit for ADAU1452 device. The ADAU1452 is an automotive qualified audio processor that far exceeds the digital signal processing capabilities of earlier SigmaDSP devices. Its restructured hardware architecture is optimized for efficient audio processing. This evaluation board provides access to the digital serial audio ports of the ADAU1452, as well as some of its general purpose I/Os. An analog I/O is provided by the included AD1938 codec. The ADAU1452 core is controlled by SigmaStudio software, which interfaces to the board via a USB connection. The board is powered by a 6Vdc supply which is regulated to the voltages required on the board. The PCB is a 4 layer design with a single ground plane and a single power plane on the inner layers. The board contains connectors for external analog inputs and outputs and optical S/PDIF interfaces. The master clock is provided by the integrated oscillator circuit and the onboard 12.288MHz passive crystal.
  • Four analog inputs
  • Eight analog outputs
  • Stereo S/PDIF input and output
  • Self boot EEPROM memory
  • Fully programmable audio DSP for enhanced sound processing
  • Features proprietary graphical programming tool SigmaStudio for development of custom signal flows
  • Audio I/O and routing
  • I2C and SPI control interfaces (both slave and master)
  • Integrated die temperature sensor
  • Integer PLL and flexible clock generators

Applikationer

Audio, Automotive, Consumer Electronics

Indhold

ADAU1452 evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with mini B plug, 6V AC to DC power supply.

Advarsler

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Produktoplysninger

:
Analog Devices
:
ADAU1452
:
Audio
:
Audio Processor
:
Evaluation Board ADAU1452
:
ADAU1452 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

4 På lager

Leveres så længe lager haves

3 på lager til levering næste dag (Liege lager)
1 på lager til levering næste dag (UK lager)
kr 1.689,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.689,00