Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

EVAL-AD7150EBZ - 

Evaluation Board, AD7150 2-Channel Capacitance Converter for Proximity Sensing, Ultra Low Power

EVAL-AD7150EBZ - Evaluation Board, AD7150 2-Channel Capacitance Converter for Proximity Sensing, Ultra Low Power
EVAL-AD7150EBZ - Evaluation Board, AD7150 2-Channel Capacitance Converter for Proximity Sensing, Ultra Low Power

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-AD7150EBZ
Varenummer:
2378283
Produktsortiment
AD7150 Series
Se alle tekniske dokumenter

Produktoversigt

The EVAL-AD7150EBZ is a fully featured evaluation board for the AD7150 which is ultra low power, 2 channel, capacitance converter for proximity sensing. The AD7150 delivers a complete signal processing solution for capacitive proximity sensors, featuring an ultra low power converter with fast response time. The AD7150 uses ADI's capacitance to digital converter (CDC) technology, which combines features important for interfacing to real sensors, such as high input sensitivity and high tolerance of both input parasitic ground capacitance and leakage current. The evaluation board can be operated in standalone mode (either battery powered or with external power supply) or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the CDC's performance. This software includes the technical note describing the operation and set up of the evaluation board.
  • Ultra low power, it operates at 2.7V to 3.6V with current consumption of 100µA
  • Response time of 10ms
  • Adaptive environmental compensation
  • 2 independent capacitance input channels
  • Sensor capacitance (CSENS) of 0pF up to 13pF and sensitivity to 1fF
  • EMC tested
  • Interfaced to a microcontroller for user defined settings
  • 2 proximity detection output flags
  • 2 wire serial interface (I2C compatible)
  • Standalone with fixed settings and Interfaced to a microcontroller for user defined settings

Applikationer

Sensing & Instrumentation, Industrial, Signal Processing, System Monitoring

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Data Converter
:
Analog Devices
:
AD7150
:
Proximity Sensor
:
Eval Kit AD7150, Software CD
:
AD7150 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 358,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 358,00
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
Spørgsmål og svar fra vores kunder