Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EVAL-AD7147EBZ - 

Evaluation Board, AD7147 CapTouch™ Programmable Controller, Single-Electrode Capacitance Sensors

EVAL-AD7147EBZ - Evaluation Board, AD7147 CapTouch™ Programmable Controller, Single-Electrode Capacitance Sensors

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EVAL-AD7147EBZ
Varenummer:
2378282
Produktsortiment
AD7147 Series
Se alle tekniske dokumenter

Produktoversigt

The EVAL-AD7147EBZ is an evaluation board for AD7147 (SPI Interface) CapTouch programmable controller for single electrode capacitance sensors. The AD7147 CapTouch controller is designed for use with capacitance sensors implementing functions such as buttons, scroll bars and wheels. The evaluation software allows the user to test the capacitance sensors and allows data to be read from and written to the AD7147. The board is powered via the USB connection to the host PC. The evaluation software should be installed on the PC before the board is plugged in. The main component on the board is the AD7147 capacitive to digital converter. It is connected to six capacitance sensors (one slider and five buttons) and allows the user to evaluate a variety of sensors that may be suitable for a particular application. An ADuC841 microcontroller is also on the evaluation board. This microcontroller sets up and controls the AD7147 over an SPI interface.
  • SPI compatible serial interface
  • Connects to the USB port of any PC
  • Self contained evaluation system
  • Onchip automatic calibration logic
  • 128 position slider and 5 button cross shape sensor
  • Connection for prototype sensor PCBs
  • Test points for easy access to signals
  • SPI compatible serial interface

Applikationer

Consumer Electronics, Multimedia, Portable Devices, Hobby & Education, Imaging, Video & Vision, Sensing & Instrumentation, Automotive

Indhold

AD7147-1 CapTouch evaluation board, USB cable.

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Data Converter
:
Analog Devices
:
AD7147
:
CapTouch Controller
:
Evaluation Board AD7147, USB Cable
:
AD7147 Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 975,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 975,00