Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.
Produktet er muligvis ikke et nøjagtigt match til din søgning
ADZS-BF548-EZLITE
Evaluation Kit, ADSP-BF54x Blackfin Processor Family, LCD Display, NAND Flash Memory, Low Cost
- Producent:
- ANALOG DEVICES ANALOG DEVICES
- Producentens varenummer:
- ADZS-BF548-EZLITE
- Varenummer:
- 1642829
- Teknisk datablad:
- ADZS-BF548-EZLITE Datasheet
Produktoplysninger
Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×
- :
- Analog Devices
- :
- 32bit
- :
- Blackfin
- :
- Blackfin
- :
- Blackfin
- :
- ADSP-BF548
- :
- Board, VisualDSP++ Installation Card, CD, USB Flash Drive, Power Supply, Ethernet Cable, Headphone
- :
- -
Tekniske dokumenter (2)
Produktoversigt
- ADSP-BF548 Processor: 400 Ball mBGA, 600MHz, 25MHz CLKIN oscillator
- DDR SDRAM: 64MB (8M x 16) Micron MT46V32M16
- BURST Flash: 16MB Numonyx PC28F128P33T85A
- NAND Flash: 2Gb Numonyx NAND02, SPI Flash: 16Mbit Numonyx M25P16
- Hard Drive: Toshiba MK4032GAX 40GB 2.5" drive
- AC 97 CODEC: AD1980 5.1 surround codec
- Keypad: ACT components, ACT-07-30008-000-R 4x4 keypad assembly
- Thumbwheel: CTS corp 290UAB0R201B2, rotary encoder
- UART: ADM3202 RS-232 line driver/receiver, DB9 female connector
- Connectors: HS USB OTG, SD memory, CAN (2), HOST, expansion Interface (3), STAMP interface (7)
Applikationer
Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking, Industrial, Sensing & Instrumentation, Consumer Electronics, Automotive, Multimedia
Indhold
ADSP-BF548 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing VisualDSP++ s/w, debug s/w, USB driver files, ADSP-BF548 EZ-KIT Lite Evaluation System Manual, 7.5VDC power supply, 256MB secure digital (SD) memory card, 1GB USB flash drive, 7 foot Ethernet crossover cable & patch cable, 4 x 6ft 3.5 mm male to male audio cables, 3.5 mm headphones, 10 foot USB A-B male cable for USB Debug Agent, 5-in-1cable and connectors, Ethernet loopback connector, CAN loopback cable
Fodnoter
Advarsler
Lagerføres ikke længere