Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ADZS-2189M-EZLITE - 

Evaluation Kit, ADSP-218x DSP Family Architecture, Visual DSP++, RS232 Interface Port

ADZS-2189M-EZLITE - Evaluation Kit, ADSP-218x DSP Family Architecture, Visual DSP++, RS232 Interface Port

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ADZS-2189M-EZLITE
Varenummer:
1776224
Se alle tekniske dokumenter

Produktoversigt

The ADSP-2189M EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the powerful ADSP-218x DSP family architecture. The ADSP-2189M EZ-KIT Lite includes a stand-alone ADSP-2189M DSP board and fundamental code generation debug software. With this EZ-KIT Lite, users can learn about DSP hardware and software development and evaluate potential applications of the ADSP-218X M family of DSPs. The ADSP-2189M EZ-KIT Lite provides an evaluation suite of the VisualDSP++ development environment with the C compiler, assembler and linker. All software tools are limited to use with the EZ-KIT Lite product. Demonstration programs shipped with this EZ-KIT Lite system include common signal processing algorithms such as convolution and Fibonacci calculations. Programs that demonstrate the use of the hardware features of the ADSP-2189M are provided including interrupts, overlays, timers and the on-board codec.
  • Analogue Devices ADSP-2189MKST-300 processor
  • RS-232 interface port, flash memory, User push buttons, Prototype area, User configurable jumpers
  • 2Mbit or greater boot protected flash PROM
  • Expansion capabilities
  • Evaluation suite of VisualDSP++
  • Support for 2.5 and 3.3 I/O selectable
  • AD73322AR-AnalogDevices stereo codec
  • One stereo pair of 1V RMS AC coupled line-level outputs
  • One stereo pair of 2V RMS AC coupled line-level inputs
  • One stereo pair of 20 mV RMS AC coupled microphone inputs

Applikationer

Audio, Communications & Networking, Signal Processing

Indhold

ADSP-2189M EZ-KIT Lite board, Power cable with 7.5V DC power supply, RS-232 serial port 9 pin cable, CD containing:, VisualDSP++ for 16bit processors with a limited license, ADSP-2189M EZ-KIT Lite debug software, Example programs, ADSP-2189M EZ-KIT Lite Evaluation System Manual

Fodnoter

The EZ-KIT Lite evaluation system is warranted against defects in materials and workmanship for a period of one year from the date of purchase.

Advarsler

ESD sensitive

Produktoplysninger

:
Analog Devices
:
-
:
ADSP-218x
:
ADSP-218x
:
ADSP-218x
:
ADSP-2189M
:
Board, RS-232 Serial Port, CD, Power Cable, Power Supply
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 2.258,34

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.258,34